Midas MPBV7 KIT

30-WAY FFC TO CABLE/WIRE, PANEL DISPLAY; Accessory Type: 30-Way FFC to Cable/Wire; For Use With: Panel Displays;...
$ 11.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MPBV7 KIT.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MPBV7 KIT provided by its distributors.

30-WAY FFC TO CABLE/WIRE, PANEL DISPLAY; Accessory Type:30-Way FFC to Cable/Wire; For Use With:Panel Displays; Product Range:- RoHS Compliant: Yes
30-WAY FFC TO CABLE/WIRE, PANEL DISPLAY; Pitch Spacing: 0.5mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: MPBV7 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPBV7KIT