Midas MDT1010AC-USBC

1200 X 1920 Usb Tft 10.1IN 135.36MM 216.58MM Led 255.12MM
$ 197.99

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MDT1010AC-USBC provided by its distributors.

1200 x 1920 USB TFT 10.1in 135.36mm 216.58mm LED 255.12mm
TFT LCD DISPLAY, 10.1", 1200X1920 PIXEL;
Midas MDT1010AC-USBC TFT 液晶ディスプレイ
TFT LCD DISPLAY, 10.1", 1200X1920 PIXEL; Display Size:10.1"; Resolution:1200 x 1920 Pixels; VGA Size:-; Display Orientation:Portrait; Display Appearance:RGB; Logic Voltage:5V; Interface Type:USB-C; Display Brightness:280cd/m² RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America