Midas MDT0280A8SH-SPI

240 x 320 SPI 2.4in 43.2mm 57.6mm 2.3mm*69.2mm
$ 14.35

Price and Stock

Inventory History

3 month trend:
-12.09%

Descriptions

Descriptions of Midas MDT0280A8SH-SPI provided by its distributors.

240 x 320 SPI 2.4in 43.2mm 57.6mm 2.3mm*69.2mm
Midas MDT0280A8SH-SPI LCD彩色液晶屏
LCD TFT DISPLAY, 2.8", SPI, RGB;
LCD TFT MODULE, 2.8", 240 X 320P, RGB; Display Size:2.8"; Resolution:240 x 320 Pixels; VGA Size:-; Display Orientation:Portrait; Display Appearance:RGB; Logic Voltage:3.3V; Interface Type:SPI; Display Brightness:500cd/m² RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America