Midas MDT0144ASHR-MULTI

Midas 1.44in, 128 x 128pixelek, MCU, RGB
$ 6.2

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MDT0144ASHR-MULTI provided by its distributors.

Midas 1.44in, 128 x 128pixelek, MCU,RGB
液晶屏 TFT 模块, 红绿蓝, 128X128P, 35 连接器, FFC;
Midas MDT0144ASHR-MULTI LCD彩色液晶屏
RS APAC
DISPLAY, 1.44" TFT, 128x128, MUL
LCD TFT MODULE, RGB, 128X128P, 35 FFC;
Lcd Tft Display, 1.44", Rgb, Rgb; Display Size:1.44"; Resolution:128 X 128 Pixels; Vga Size:-; Display Orientation:Square; Display Appearance:Rgb; Logic Voltage:3.3V; Interface Type:Rgb, Mcu, Spi; Display Brightness:640Cd/M² Rohs Compliant: Yes |Midas Displays MDT0144ASHR-MULTI

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America