Midas MDOT256064G1V-WM

Midas OLED, 2.08in, I2C, SPI, 256 x 64pixelek
$ 4.96

Price and Stock

Inventory History

3 month trend:
-2.94%

Descriptions

Descriptions of Midas MDOT256064G1V-WM provided by its distributors.

Midas OLED, 2.08in, I2C,SPI, 256 x 64pixelek
OLED DISPLAY, COT, 256 X 64 PIXEL, 3V;
Oled Module, Cot, 256X64Pixel, 3V; Resolution:256 X 64 Pixels; Display Appearance:White On Black; Logic Voltage:3V; Interface Type:I2C, Parallel, Spi; Module Size:60.5Mm X 19Mm; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Midas Displays MDOT256064G1V-WM

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America