Midas MDOT160128CV-WM

Midas OLED, 1.92in, I2C, SPI, 160 x 128pixelek
$ 25.62

Price and Stock

Inventory History

3 month trend:
+6.06%

Descriptions

Descriptions of Midas MDOT160128CV-WM provided by its distributors.

Midas OLED, 1.92in, I2C,SPI, 160 x 128pixelek
OLED GRAPHIC DISPLAY, COT, MULTI, 3V;
Oled Module, Cot, 160X128Pixel, 3V; Resolution:160 X 128 Pixels; Display Appearance:White On Black; Logic Voltage:3V; Interface Type:Multi; Module Size:34.5Mm X 48.8Mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C Rohs Compliant: Yes |Midas Displays MDOT160128CV-WM

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America