Midas MDOT096032AV-YM

Midas OLED, 0.68in, I2C, SPI, 96 x 32pixelek
$ 4.94

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MDOT096032AV-YM provided by its distributors.

Midas OLED, 0.68in, I2C,SPI, 96 x 32pixelek
OLED DISPLAY, COT, 96 X 32 PIXEL, 3V;
GRAPHIC DISPLAY OLED YELLOW 0.68
OLED MODULE, 96 X 32P, COT, 3V; Resolution:96 x 32 Pixels; Display Appearance:Yellow on Black; Logic Voltage:3V; Interface Type:I2C, Parallel, SPI; Module Size:19.8mm x 12.32mm; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America