Midas MDOG128032A1V-WI

Midas OLED, 0.91in, I2C, 128 x 32pixelek
$ 4.35

Price and Stock

Inventory History

3 month trend:
-16.50%

Descriptions

Descriptions of Midas MDOG128032A1V-WI provided by its distributors.

Midas OLED, 0.91in, I2C, 128 x 32pixelek
OLED GRAPHIC DISPLAY, COG, 128 X 32P, 3V;
Midas MDOG128032A1V-WI OLED显示器
RS APAC
Oled Module, Cog, 128X32Pixel, 3V; Resolution:128 X 32 Pixels; Display Appearance:White On Black; Logic Voltage:3V; Interface Type:I2C; Module Size:30Mm X 11.5Mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C Rohs Compliant: Yes |Midas Displays MDOG128032A1V-WI

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America