Midas MDOB256064D1Y-YS

Midas OLED, 2.08in, SPI, 256 x 64pixelek

Submit Request for Quote

Unfortunately we do not know of any distributors for MDOB256064D1Y-YS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-9.76%

Descriptions

Descriptions of Midas MDOB256064D1Y-YS provided by its distributors.

Midas OLED, 2.08in, SPI, 256 x 64pixelek
OLED DISPLAY, COB, 256 X 64 PIXEL, 3.3V;
Midas MDOB256064D1Y-YS OLED显示器
RS APAC
Oled Module, Cob, 256X64Pixel, 3.3V; Resolution:256 X 64 Pixels; Display Appearance:Yellow On Black; Logic Voltage:3.3V; Interface Type:Spi; Module Size:70Mm X 22Mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C Rohs Compliant: Yes |Midas Displays MDOB256064D1Y-YS

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America