Midas MDOB256064B1V-WM

Midas OLED, 3.12in, Parallel, SPI, 256 x 64pixelek
$ 33.44

Inventory History

3 month trend:
-3.08%

Descriptions

Descriptions of Midas MDOB256064B1V-WM provided by its distributors.

Midas OLED, 3.12in, Parallel, SPI, 256 x 64pixelek
OLED GRAPHIC DISPLAY, COB, 256 X 64P, 3V;
DISPLAY, COB 256x64 OLED, White
Oled Module, Cob, 256X64Pixel, 3V; Resolution:256 X 64 Pixels; Display Appearance:White On Black; Logic Voltage:3V; Interface Type:Parallel, Spi; Module Size:89.2Mm X 44Mm; Operating Temperature Min:-40°C; Display Construction:Cob Rohs Compliant: Yes |Midas Displays MDOB256064B1V-WM

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America