Midas MDOB128128CV-WS

OLED, 1.5in, SPI, 128 x 128pixelek
$ 7.8

Price and Stock

Inventory History

3 month trend:
-7.84%

Descriptions

Descriptions of Midas MDOB128128CV-WS provided by its distributors.

OLED, 1.5in, SPI, 128 x 128pixelek
OLED GRAPHIC DISPLAY, COB, SPI, 3.3V;
Oled Module, Cob, 128X128Pixel, 3.3V; Resolution:128 X 128 Pixels; Display Appearance:White On Black; Logic Voltage:3.3V; Interface Type:Spi; Module Size:34.2Mm X 45.5Mm; Operating Temperature Min:-40°C; Display Construction:Cob Rohs Compliant: Yes |Midas Displays MDOB128128CV-WS

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America