Midas MDOB128064XV-YI

Midas OLED, 1.28in, I2C, 128 x 64pixelek
$ 12.88

Price and Stock

Inventory History

3 month trend:
+11.55%

CAD Models

Download Midas MDOB128064XV-YI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Midas MDOB128064XV-YI provided by its distributors.

Midas OLED, 1.28in, I2C, 128 x 64pixelek
OLED DISPLAY, COB, 128 X 64 PIXEL, 3.3V;
OLED MODULE, 128 X 64P, COB, 3.3V; Resolution:128 x 64 Pixels; Display Appearance:Yellow on Black; Logic Voltage:3.3V; Interface Type:I2C; Module Size:35.5mm x 32mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America