Midas MDOB128032IV-WS

OLED 128 x 32 SPI 2in 50.535mm 10.695mm 59mm*5.96mm
$ 16.2

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MDOB128032IV-WS provided by its distributors.

OLED 128 x 32 SPI 2in 50.535mm 10.695mm 59mm*5.96mm
OLED MODULE, 128 X 32 PIXEL, COB, 3V;
OLED MODULE, 128 X 32 PIXEL, COB, 3V; Resolution:128 x 32 Pixels; Display Appearance:White; Logic Voltage:3V; Interface Type:SPI; Module Size:59mm x 18.86mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America