Midas MDOB128032FCV-WM

Midas OLED, 2.23in, , 128 x 32pixels
$ 34.34

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MDOB128032FCV-WM provided by its distributors.

Midas OLED, 2.23in, , 128 x 32pixels
GRAPHIC DISPLAY OLED WHITE 2.23"
Oled Module, 128 X 32P, Cob, 3.3V; Resolution:128 X 32 Pixels; Display Appearance:White On Black; Logic Voltage:3.3V; Interface Type:I2C, Parallel, Spi; Module Size:66.5Mm X 35Mm; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Midas Displays MDOB128032FCV-WM

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America