Midas MDOB048064AV-WI

Midas OLED, 0.71in, I2C, 48 x 64pixels
$ 5.08

Price and Stock

Inventory History

3 month trend:
-1.00%

Descriptions

Descriptions of Midas MDOB048064AV-WI provided by its distributors.

Midas OLED, 0.71in, I2C, 48 x 64pixels
48x64 graphic chip-on-board OLED
GRAPHIC DISPLAY OLED WHITE 0.71"
OLED MODULE, 48 X 64P, COB, 3V; Resolution:48 x 64 Pixels; Display Appearance:White on Black; Logic Voltage:3V; Interface Type:I2C; Module Size:15.9mm x 27mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America