Midas MDCOG128064A6W-FPTLW

Midas MDCOG128064A6W-FPTLW 液晶モノクロディスプレイ

Submit Request for Quote

Unfortunately we do not know of any distributors for MDCOG128064A6W-FPTLW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-0.68%

Descriptions

Descriptions of Midas MDCOG128064A6W-FPTLW provided by its distributors.

Midas MDCOG128064A6W-FPTLW 液晶モノクロディスプレイ
RS APAC
LCD DISPLAY, FSTN, 128 X 64 PIXEL, 3.1V;
Graphic Lcd Display, Fstn, Cog, 3.1V; Resolution:128 X 64 Pixels; Display Appearance:Black On White; Logic Voltage:3.1V; Interface Type:Parallel; Font Set:-; Display Mode:Transflective; Lcd Display Type:Fstn; Display Construction:Cogrohs Compliant: Yes |Midas Displays MDCOG128064A6W-FPTLW

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America