Midas MD44005A6W-FPTLRGB

Lcd Module, 40 X 4, Cob, 4.89MM, Fstn;
$ 31.13

Inventory History

3 month trend:
-18.60%

Descriptions

Descriptions of Midas MD44005A6W-FPTLRGB provided by its distributors.

LCD MODULE, 40 X 4, COB, 4.89MM, FSTN;
DISPLAY, 4x40 COB LCD, Black on
LCD MODULE, 40 X 4, COB, 4.89MM, FSTN; Character Count x Line:40 x 4; Display Appearance:Black on RGB; Logic Voltage:5V; Interface Type:-; Font Set:-; Display Mode:Transflective; Character Size:4.89mm; LCD Display Type:FSTN RoHS Compliant: Yes

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America