Midas MD24005A6W-FPTLRGB

Lcd Module, 40 X 2, Cob, 5.55MM, Fstn;
$ 22.315

Inventory History

3 month trend:
-3.85%

Descriptions

Descriptions of Midas MD24005A6W-FPTLRGB provided by its distributors.

LCD MODULE, 40 X 2, COB, 5.55MM, FSTN;
DISPLAY, 2x40 COB LCD, Black on
Lcd Module, 40 X 2, Cob, 5.55Mm, Fstn; Character Count X Line:40 X 2; Display Appearance:Black On Rgb; Logic Voltage:5V; Interface Type:-; Font Set:-; Display Mode:Transflective; Character Size:5.55Mm; Lcd Display Type:Fstn Rohs Compliant: Yes |Midas Displays MD24005A6W-FPTLRGB

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America