Midas MCT043D6W480272LSL

TFT, 4.3" 480X272, L/SCAPE, SUN-READ; Backlighting Color: White; LCD Display Type: TFT; Interface Type: Parallel;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCT043D6W480272LSL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCT043D6W480272LSL.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Midas MCT043D6W480272LSL provided by its distributors.

TFT, 4.3" 480X272, L/SCAPE, SUN-READ; Backlighting Color:White; LCD Display Type:TFT; Interface Type:Parallel; Supply Voltage:3.3V ;RoHS Compliant: Yes
TFT, 4.3" 480X272, L/SCAPE, SUN-READ; Display Size: 4.3"; Resolution: 480 x 272; VGA Size: -; Display Orientation: Landscape; Display Appearance: RGB Sun-Read; Logic Voltage: 3.3V; Interface Type: RGB; Display Brightness: 450cd/
TFT, 4.3" 480X272, L/SCAPE, SUN-READ; Backlighting Colour:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.066mm x 0.198mm; Display Mode:WQVGA; Interface Type:Parallel; Viewing Area (H x W):53.86mm x 95.04mm; Supply Voltage:3.3V; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America