Midas MCT035AB0W320240LML

LCD Modules/Displays

Submit Request for Quote

Unfortunately we do not know of any distributors for MCT035AB0W320240LML. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCT035AB0W320240LML.

Newark

Datasheet20 pages10 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Midas MCT035AB0W320240LML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-14

Descriptions

Descriptions of Midas MCT035AB0W320240LML provided by its distributors.

LCD Modules/Displays
LCD TFT MODULE, 3.5", 320 X 240P, RGB; Display Size:3.5"; Resolution:320 x 240 Pixels; VGA Size:QVGA; Display Orientation:Landscape; Display Appearance:RGB; Logic Voltage:3.3V; Interface Type:Parallel; Display Brightness:300cd/m² RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America