Midas MCT024D12W240320PMLT

TFT, 2.4" QVGA, PORTRAIT, ; Backlighting Colour: White; LCD Display Type: TFT; Pixel Pitch (H x W): 0.153mm x...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCT024D12W240320PMLT01
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCT024D12W240320PMLT.

Farnell

Datasheet12 pages15 years ago

element14 APAC

Descriptions

Descriptions of Midas MCT024D12W240320PMLT provided by its distributors.

TFT, 2.4" QVGA, PORTRAIT,; Backlighting Colour:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.153mm x 0.153mm; Display Mode:QVGA; Interface Type:Parallel; Viewing Area (H x W):54.4mm x 38.7mm; Supply Voltage:3V
TFT, 2.4" QVGA, PORTRAIT,; Display Size: 2.4"; Resolution: 240 x 320; VGA Size: QVGA; Display Orientation: Portrait; Display Appearance: RGB; Logic Voltage: 3V; Interface Type: MCU; Display Brightness: 200cd/m²; Touchscreen: No T

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America