Midas MCT024C12W240320PSL

Tft, 2.4", Qvga, Portrait, Sun-read
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCT024C12W240320PSL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCT024C12W240320PSL.

element14 APAC

Datasheet0 pages0 years ago

Descriptions

Descriptions of Midas MCT024C12W240320PSL provided by its distributors.

TFT, 2.4", QVGA, PORTRAIT, SUN-READ
TFT, 2.4", QVGA, PORTRAIT, SUN-READ; Backlighting Colour:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.05mm x 0.15mm; Display Mode:QVGA; Interface Type:Parallel; Viewing Area (H x W):48mm x 36mm; Supply Voltage:3V
TFT, 2.4", QVGA, PORTRAIT, SUN-READ; Display Size: 2.4"; Resolution: 240 x 320; VGA Size: QVGA; Display Orientation: Portrait; Display Appearance: RGB Sun-Read; Logic Voltage: 3V; Interface Type: RGB; Display Brightness: 300cd/m

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America