Midas MCT022A12W240320PML

TFT, 2.2" QVGA, PORTRAIT; Backlighting Color: White; LCD Display Type: TFT; Interface Type: Parallel; Supply Voltage:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCT022A12W240320PML. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCT022A12W240320PML.

Farnell

Datasheet17 pages15 years ago

element14 APAC

Descriptions

Descriptions of Midas MCT022A12W240320PML provided by its distributors.

TFT, 2.2" QVGA, PORTRAIT; Backlighting Color:White; LCD Display Type:TFT; Interface Type:Parallel; Supply Voltage:3V ;RoHS Compliant: Yes
TFT, 2.2" QVGA, PORTRAIT; Backlighting Colour:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.141mm x 0.141mm; Display Mode:QVGA; Interface Type:Parallel; Viewing Area (H x W):45.12mm x 34.84mm; Supply Voltage:3V
DISPLAY, LCD, TFT, 2.2", 240RGB X 320; Display Size: 2.2"; Resolution: 240 x 320; VGA Size: QVGA; Display Orientation: Portrait; Display Appearance: RGB; Logic Voltage: 3V; Interface Type: MCU; Display Brightness: 200cd/m²; Tou

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America