Midas MCT0144C6W128128PML

Color Active Matrix TFT, LCD Module
$ 10.38
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMCT0144C6W128128PML01

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCT0144C6W128128PML.

Newark

Datasheet27 pages10 years ago

Inventory History

3 month trend:
-4.03%

Descriptions

Descriptions of Midas MCT0144C6W128128PML provided by its distributors.

Color Active Matrix TFT, LCD Module
Display, Tft Lcd, 1.44", Transmissive; Display Size:1.44"; Resolution:128 X 128 Pixels; Vga Size:-; Display Orientation:Portrait; Display Appearance:Rgb; Logic Voltage:3.3V; Interface Type:Rgb; Display Brightness:70Cd/M² Rohs Compliant: Yes |Midas Displays MCT0144C6W128128PML

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America