Midas MCOT128128RV-BM

DISPLAY, OLED, TAB, 128X128 PIXELS; Resolution: 128 x 128 Pixels; Display Appearance: Blue on Black; Logic Voltage:...
$ 21.32
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMCOT128128RV-BM01

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT128128RV-BM.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MCOT128128RV-BM provided by its distributors.

DISPLAY, OLED, TAB, 128X128 PIXELS; Resolution:128 x 128 Pixels; Display Appearance:Blue on Black; Logic Voltage:3V; Interface Type:I2C, Parallel, SPI; Module Size:37mm x 41.23mm; Operating Temperature Min:-40°C; Operati

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America