Midas MCOT128096AZ-RGBM

Display, 128X96 Cot Oled, Rgb O
$ 19.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT128096AZ-RGBM.

element14 APAC

Datasheet28 pages13 years ago
Datasheet0 pages0 years ago

Descriptions

Descriptions of Midas MCOT128096AZ-RGBM provided by its distributors.

DISPLAY, 128x96 COT OLED, RGB o
OLED,128X96, PASSIVE, RGB, MULTI I/F; Resolution: 128 x 96; Display Appearance: RGB; Logic Voltage: 2.8V; Interface Type: Parallel, SPI; Module Size: 33.7mm x 26.9mm; Operating Temperature Min: -30°C; Operating Temperature Max
Oled,128X96, Passive, Rgb, Multi I/F; Tamaño De La Pantalla:1.3"; Resolución:128 X 96; Área De Visión (H X W):21.28Mm X 27.708Mm; Tamaño De Píxel (H X W):0.185Mm X 0.047Mm; Tensión Nominal:2.8V; Tipo De Empaquetado:Individual |Midas Displays MCOT128096AZ-RGBM

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America