Midas MCOT128064UA1V-YM

DISPLAY, OLED, TAB, 128X64 PIXELS; Resolution: 128 x 64 Pixels; Display Appearance: Yellow on Black; Logic Voltage:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCOT128064UA1V-YM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT128064UA1V-YM.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MCOT128064UA1V-YM provided by its distributors.

DISPLAY, OLED, TAB, 128X64 PIXELS; Resolution:128 x 64 Pixels; Display Appearance:Yellow on Black; Logic Voltage:3V; Interface Type:I2C, Parallel, SPI; Module Size:89.7mm x 47.2mm; Operating Temperature Min:-40°C; Operat

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America