Midas MCOT128064NZ-YM

Display, Oled, 128X64, 24.3MM
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCOT128064NZ-YM01
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT128064NZ-YM.

Farnell

Datasheet25 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MCOT128064NZ-YM provided by its distributors.

DISPLAY, OLED, 128X64, 24.3MM
Display, Oled, 128X64; Resolution:128 X 64; Display Appearance:Yellow On Black; Logic Voltage:2.8V; Interface Type:-; Module Size:26.7Mm X 19.26Mm; Operating Temperature Min:-; Operating Temperature Max:-; Display Construction:Tab Rohs Compliant: Yes |Midas Displays MCOT128064NZ-YM

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America