Midas MCOT128064EY-GM

Oled, 128X64, Tab, Green, Multi I/F
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCOT128064EY-GM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT128064EY-GM.

Newark

Datasheet26 pages13 years ago

element14 APAC

Descriptions

Descriptions of Midas MCOT128064EY-GM provided by its distributors.

Oled, 128X64, Tab, Green, Multi I/F
OLED, 128X64, TAB, GREEN, MULTI I/F; Resolution: 128 x 64; Display Appearance: Green on Black; Logic Voltage: 2.8V; Interface Type: I2C, Parallel, SPI; Module Size: 60.5mm x 37mm; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America