Midas MCOT128064B1V-YM

Midas OLED, 1.54in, I2C, SPI, 128 x 64pixels
$ 14.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT128064B1V-YM.

Farnell

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+43.93%

Descriptions

Descriptions of Midas MCOT128064B1V-YM provided by its distributors.

Midas OLED, 1.54in, I2C,SPI, 128 x 64pixels
Midas MCOT128064B1V-YM OLED显示器
RS APAC
OLED MODULE, 128 X 64P, TAB, 3V; Resolution:128 x 64 Pixels; Display Appearance:Yellow on Black; Logic Voltage:3V; Interface Type:I2C, Parallel, SPI; Module Size:42.04mm x 27.22mm; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America