Midas MCOT128032CY-WS

Midas MCOT128032CY-WS OLED显示器
$ 10.29

Price and Stock

DistributorSKUMinPkg
NewarkMCOT128032CY-WS01

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT128032CY-WS.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-96.71%

Descriptions

Descriptions of Midas MCOT128032CY-WS provided by its distributors.

Midas MCOT128032CY-WS OLED显示器
RS APAC
GRAPHIC DISPLAY OLED WHITE 0.91"
128X32 GRAPHIC TAB OLED, WHITE O
OLED MODULE, 128 X 32P, TAB, 2.8V; Resolution:128 x 32 Pixels; Display Appearance:White on Black; Logic Voltage:2.8V; Interface Type:SPI; Module Size:48mm x 11.5mm; Operating Temperature Min:-40°C; Operating Temperature Max:70°C RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America