Midas MCOT096096AY-RGBM

Display, 96X96 Cot Oled, Rgb on
$ 15.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT096096AY-RGBM.

element14 APAC

Datasheet26 pages15 years ago

Newark

Descriptions

Descriptions of Midas MCOT096096AY-RGBM provided by its distributors.

DISPLAY, 96x96 COT OLED, RGB on
OLED, 96X96, PASSIVE, RGB, MULTI I/F; Resolution: 96 x 96; Display Appearance: RGB; Logic Voltage: 2.8V; Interface Type: Parallel, SPI; Module Size: 25.8mm x 26.2mm; Operating Temperature Min: -30°C; Operating Temperature Max:
Oled, 96X96, Passive, Rgb, Multi I/F; Tamaño De La Pantalla:1.1"; Resolución:-; Área De Visión (H X W):-; Tamaño De Píxel (H X W):-; Tensión Nominal:-; Tipo De Empaquetado:Individual; Nivel De Sensibilidad A La Humedad (Msl):- |Midas Displays MCOT096096AY-RGBM

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America