Midas MCOT096016C1V-WI

Midas OLED, 0.84in, I2C, 96 x 16pixelek
$ 3.755
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT096016C1V-WI.

Farnell

Datasheet5 pages8 years ago

Inventory History

3 month trend:
-23.08%

Descriptions

Descriptions of Midas MCOT096016C1V-WI provided by its distributors.

Midas OLED, 0.84in, I2C, 96 x 16pixelek
DISPLAY, COT 96x16 OLED, White
Oled Module, 96 X 16P, Tab, 3V; Resolution:96 X 16 Pixels; Display Appearance:White On Black; Logic Voltage:3V; Interface Type:I2C; Module Size:29.1Mm X 9.2Mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Msl:- Rohs Compliant: Yes |Midas Displays MCOT096016C1V-WI

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America