Midas MCOT096016BY-WI

Midas OLED, Y, 1.2in, I2C, 96 x 16pixels
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCOT096016BY-WI. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT096016BY-WI.

element14 APAC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Midas MCOT096016BY-WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Midas MCOT096016BY-WI provided by its distributors.

Midas OLED, Y, 1.2in, I2C, 96 x 16pixels
Midas MCOT096016BY-WI OLED显示器
RS APAC
Oled Display, 96 X 16, White, 23.75Mm; Resolution:96 X 16; Display Appearance:White On Black; Logic Voltage:2.8V; Interface Type:I2C; Module Size:29.1Mm X 9.2Mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Rohs Compliant: Yes |Midas Displays MCOT096016BY-WI

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America