Midas MCOT064032A1V-WI

Midas OLED, 0.49in, I2C, 64 x 32pixelek
$ 2.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOT064032A1V-WI.

Farnell

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-8.77%

Descriptions

Descriptions of Midas MCOT064032A1V-WI provided by its distributors.

Midas OLED, 0.49in, I2C, 64 x 32pixelek
Oled Module, Tab, 64X32Pixel, 3V; Resolution:64 X 32 Pixels; Display Appearance:White On Black; Logic Voltage:3V; Interface Type:I2C; Module Size:14.5Mm X 11.6Mm; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Msl:-Rohs Compliant: Yes |Midas Displays MCOT064032A1V-WI

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America