Midas MCOB22010A1V-EWP

Display, Oled, Cob, 20X2, White on Black
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCOB22010A1V-EWP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOB22010A1V-EWP.

Newark

Datasheet7 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MCOB22010A1V-EWP provided by its distributors.

DISPLAY, OLED, COB, 20X2, WHITE ON BLACK
DISPLAY, OLED, COB, 20X2, WHITE ON BLACK; Character Count x Line: 20 x 2; Display Appearance: White on Black; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Cyrillic, Euro, Japanese; Character Size: 9.66mm; Module Size: 180mm x 40mm; Operating Temperature Min: -40°C; Operating Temperature Max: 80°C; Display Construction: COB; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America