Descriptions of Midas MCOB22005AX-EYP provided by its distributors.
DISPLAY, OLED, COB, 20X2, YEL ON BLACK; Character Count x Line:20 x 2; Display Appearance:Yellow on Black; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Cyrillic, Euro, Japanese; Character Size:5.57mm; Mod