Descriptions of Midas MCOB21609AV-EWP provided by its distributors.
OLED DISPLAY, WHITE, 100.22MM; Character Count x Line:16 x 2; Display Appearance:White on Black; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Cyrillic, Euro, Japanese; Character Size:8.9mm; Module Size:12