Midas MCOB100016EV-RP

Oled, 100X16, Red, W/t
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCOB100016EV-RP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOB100016EV-RP.

Newark

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MCOB100016EV-RP provided by its distributors.

OLED, 100X16, RED, W/T
OLED, 100X16, RED, W/T; Resolution: 100 x 16; Display Appearance: -; Logic Voltage: 5V; Interface Type: Parallel; Module Size: 116mm x 37mm; Operating Temperature Min: -40°C; Operating Temperature Max: 80°C; Display Constructio

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America