Midas MCOB076016AV-RP

Display, Oled Graphic, Cob, 76X16 Pixels
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCOB076016AV-RP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOB076016AV-RP.

Official Datasheet13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MCOB076016AV-RP provided by its distributors.

DISPLAY, OLED GRAPHIC, COB, 76X16 PIXELS
Display, Oled Graphic, Cob, 76X16 Pixels; Resolution:76 X 16 Pixels; Display Appearance:red On Black; Logic Voltage:5V; Interface Type:parallel; Module Size:55.7Mm X 32Mm; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America