Midas MCOB076016AV-BP

Display, Oled Graphic, Cob, 76X16 Pixels
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCOB076016AV-BP01
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCOB076016AV-BP.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MCOB076016AV-BP provided by its distributors.

DISPLAY, OLED GRAPHIC, COB, 76X16 PIXELS
Display, Oled Graphic, Cob, 76X16 Pixels; Resolution:76 X 16 Pixels; Display Appearance:blue On Black; Logic Voltage:5V; Interface Type:parallel; Module Size:55.7Mm X 32Mm; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America