Midas MCCOG22005A6W-FPTLWI

2.5MM 4.7MM Led 74.2MM*25.2MM*6.3MM
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCCOG22005A6W-FPTLWI550
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCCOG22005A6W-FPTLWI.

element14 APAC

Datasheet42 pages14 years ago

Newark

Inventory History

3 month trend:
-7.89%

Descriptions

Descriptions of Midas MCCOG22005A6W-FPTLWI provided by its distributors.

2.5mm 4.7mm LED 74.2mm*25.2mm*6.3mm
LCD, ALPHA-NUM, 20 X 2, WHITE; Character Count x Line: 20 x 2; Display Appearance: Black on White; Logic Voltage: 3V to 5V; Interface Type: I2C; Font Set: English, Japanese; Display Mode: Transflective; Character Size: 4.67mm;
Lcd, Alpha-Numeric, 20 X 2, White; Núm. De Dígitos/Caracteres:40; Carácter X Línea:20 X 2; Color De Retroiluminación:Blanco; Tamaño De Caracter:4.67Mm; Tensión De Alimentación:3.3V; Modo De Display:Transflectivo |Midas Displays MCCOG22005A6W-FPTLWI

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America