Midas MCCOG22005A6W-BNMLWI

61MM 15.1MM 2.5MM 4.7MM Led 74.2MM*25.2MM*6.3MM
$ 12.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCCOG22005A6W-BNMLWI.

Newark

Datasheet42 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-2.37%

CAD Models

Download Midas MCCOG22005A6W-BNMLWI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Midas MCCOG22005A6W-BNMLWI provided by its distributors.

61mm 15.1mm 2.5mm 4.7mm LED 74.2mm*25.2mm*6.3mm
DISPLAY, 2x20 COG LCD, White on
Lcd, Cog 20X2, I2C Bstn White On Blue; Character Count X Line:20 X 2; Display Appearance:White On Blue; Logic Voltage:3V To 5V; Interface Type:I2C; Font Set:English, Japanese; Display Mode:Transmissive; Character Size:4.67Mm Rohs Compliant: Yes |Midas Displays MCCOG22005A6W-BNMLWI

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America