Midas MCCOG21605D6W-SPTLYI

Midas MCCOG21605D6W-SPTLYI 段码液晶屏
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCCOG21605D6W-SPTLYI. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCCOG21605D6W-SPTLYI.

Newark

Datasheet32 pages14 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Midas MCCOG21605D6W-SPTLYI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Midas MCCOG21605D6W-SPTLYI provided by its distributors.

Midas MCCOG21605D6W-SPTLYI 段码液晶屏
RS APAC
2X16 CHARACTER CHIP-ON-GLASS LCD
Lcd, Cog 2X16, Stn, Yellow/green B/l, I2C; Character Count X Line:16 X 2; Display Appearance:black On Yellow / Green; Logic Voltage:3V To 5V; Interface Type:i2C; Font Set:english, Japanese; Display Mode:transflective Rohs Compliant: Yes

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America