Midas MCCOG128064C6W-FPTLW

液晶屏, Cog 128X64, Fstn型, 白底黑字;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCCOG128064C6W-FPTLW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCCOG128064C6W-FPTLW.

element14 APAC

Datasheet20 pages15 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.88%

Descriptions

Descriptions of Midas MCCOG128064C6W-FPTLW provided by its distributors.

液晶屏, COG 128X64, FSTN型, 白底黑字;
LCD, COG 128X64, FSTN, BLACK ON WHITE; Resolution: 128 x 64; Display Appearance: Black on White; Logic Voltage: 3V; Interface Type: Parallel; Font Set: No Font; Display Mode: Transflective; LCD Display Type: FSTN; Module Size: 8
Lcd, Cog 128X64, Fstn, Black On White; Resolución (Dpi):-; Color De Retroiluminación:Blanco; Display Lcd, Tipo:Fstn; Modo De Display:Transflectivo; Tamaño De La Pantalla:0.56"; Área De Visión (H X W):69Mm X 36.5Mm |Midas Displays MCCOG128064C6W-FPTLW

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America