Midas MCCOG128064A6W-FPTLW

Lcd, 128X64, Cog Fstn Blk on White
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCCOG128064A6W-FPTLW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCCOG128064A6W-FPTLW.

Newark

Datasheet10 pages13 years ago

element14 APAC

Descriptions

Descriptions of Midas MCCOG128064A6W-FPTLW provided by its distributors.

LCD, 128X64, COG FSTN BLK ON WHITE
Lcd, 128X64, Cog Fstn Black On White; Resolution:128 X 64; Display Appearance:Black On White; Logic Voltage:3V; Interface Type:Parallel, Spi; Font Set:No Font; Display Mode:Transflective; Lcd Display Type:Fstn Rohs Compliant: Yes |Midas Displays MCCOG128064A6W-FPTLW

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America