Midas MC42005A6W-SPTLY3.3-V2

Midas MC42005A6W-SPTLY3.3-V2 段码液晶屏

Submit Request for Quote

Unfortunately we do not know of any distributors for MC42005A6W-SPTLY3.3-V2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of Midas MC42005A6W-SPTLY3.3-V2 provided by its distributors.

Midas MC42005A6W-SPTLY3.3-V2 段码液晶屏
RS APAC
LCD DISPLAY, COB, 20 X 4, STN, 3.3V;
LCD MODULE, 20 X 4, COB, 4.75MM, STN; Character Count x Line:20 x 4; Display Appearance:Black on Yellow / Green; Logic Voltage:3.3V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America