Midas MC42004A6W-SPTLY-V2

Midas MC42004A6W-SPTLY-V2 液晶英数字ディスプレイ
$ 14.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC42004A6W-SPTLY-V2.

element14 APAC

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-20.52%

Descriptions

Descriptions of Midas MC42004A6W-SPTLY-V2 provided by its distributors.

Midas MC42004A6W-SPTLY-V2 液晶英数字ディスプレイ
RS APAC
DISPLAY, 4x20 COB LCD, Black on
LCD MODULE, 20 X 4, COB, 4.03MM, STN; Character Count x Line:20 x 4; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:4.03mmRoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America