Midas MC41605A6W-FPTLW

Lcd, 4X16, Fstn, White Led B/l 5V
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMC41605A6W-FPTLW01
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC41605A6W-FPTLW.

element14 APAC

Datasheet0 pages0 years ago
Datasheet21 pages15 years ago

CAD Models

Download Midas MC41605A6W-FPTLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Midas MC41605A6W-FPTLW provided by its distributors.

LCD, 4X16, FSTN, WHITE LED B/L 5V
LCD, 4X16, FSTN, WHITE LED B/L 5V; Character Count x Line: 16 x 4; Display Appearance: Black on White; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Japanese; Display Mode: Transflective; Character Size: 4.75m
LCD, 4X16, FSTN, WHITE LED B/L 5V; No. of Digits / Alpha:64; Character Count x Line:16 x 4; Backlighting Colour:White; Character Size:4.75mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:61.8mm; Display Area Height:25.2mm; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (18-Jun-2012); External Depth:14mm; External Length / Height:60mm; External Width:87mm; Illumination Colour:Grey

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America