Midas MC24005A6W-BNMLW

LCD, 2X40, NEG STN, WHITE LED B/L 5V; Character Count x Line: 40 x 2; Display Appearance: White on Blue; Logic...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMC24005A6W-BNMLW01
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MC24005A6W-BNMLW.

element14 APAC

Datasheet0 pages0 years ago
Datasheet21 pages15 years ago

Farnell

Descriptions

Descriptions of Midas MC24005A6W-BNMLW provided by its distributors.

LCD, 2X40, NEG STN, WHITE LED B/L 5V; Character Count x Line: 40 x 2; Display Appearance: White on Blue; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Japanese; Display Mode: Transmissive; Character Size: 5.55
LCD, 2X40, NEG STN, WHITE LED B/L 5V; No. of Digits / Alpha:80; Character Count x Line:40 x 2; Backlighting Colour:White; Character Size:5.55mm; Supply Voltage:5V; Display Mode:Transmissive; Display Area Width:152.5mm; Display Area Height:16.5mm; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (18-Jun-2012); External Depth:14mm; External Length / Height:33.5mm; External Width:182mm; Illumination Colour:Blue

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America